| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-558-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-558-201 |
307-078-558-201
| Heilind Number: | EDA307-078-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-558-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This essential component, featuring a sleek green design, offers seamless integration for your electronic devices. With a reliable amperage of 5 A, it ensures optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term performance. Boasting two rows and 78 positions, this connector enables efficient data transfer. Its copper alloy contacts and .156-inch pitch deliver superior conductivity, while the .2-inch row spacing allows for easy installation. Designed for right-angle mounting, it suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your electronics with this high-quality component, ensuring seamless functionality and longevity.

