| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-558-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-558-203 |
307-078-558-203
| Heilind Number: | EDA307-078-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-558-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this green-hued connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With 78 positions and a pitch of .156 inches, it offers ample connectivity options for your application. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The right-angle mount orientation and a row spacing of .2 inches provide flexibility in installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.

