| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-558-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-558-208 |
307-078-558-208
| Heilind Number: | EDA307-078-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-558-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With two rows of copper alloy contacts, it offers reliable power delivery at a 5 A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 78 available positions cater to a wide range of applications. Engineered for versatility, this connector features a right-angle mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component, ideal for various industries and electronic systems.

