| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-559-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-559-204 |
307-078-559-204
| Heilind Number: | EDA307-078-559-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-559-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration in electronic assemblies. Built with precision and durability in mind, this connector boasts UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and performance. Its two rows of Copper Alloy contacts, with a total of 78 positions, provide ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing cater to standard requirements, while the right-angle mount orientation offers flexibility in installation. Operating at a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its 5A amperage rating for reliable power transmission. Upgrade your board-to-board connections with this essential component.

