307-078-560-268

Heilind Number:EDA307-078-560-268
Manufacturer:EDAC
Manufacturer Number:307-078-560-268
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-078-560-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-078-560-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. Featuring two rows of Copper Alloy contacts, it offers a high-amperage capacity of 5A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 78 positions available for seamless connectivity. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Elevate your connectivity solutions with this essential component.