| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-400-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-400-268 |
307-080-400-268
| Heilind Number: | EDA307-080-400-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-400-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your circuit boards with our Card Edge Connector, a vital component for secure and efficient data transmission. Designed with precision and durability in mind, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh operating conditions. Its Copper Alloy contact material guarantees optimal conductivity, while the double-row configuration with 80 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Engineered for versatility, it features a straight mount orientation, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this green-colored connector is not just reliable but also environmentally friendly. Upgrade your PCB setup with this essential component and experience enhanced connectivity like never before.

