| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-400-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-400-278 |
307-080-400-278
| Heilind Number: | EDA307-080-400-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-400-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for optimal performance, this essential component features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts a dual-row design with a pitch of .156 inches and a row spacing of .2 inches, accommodating 80 positions for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees durability and stability in various environments. Perfect for PCB applications, this connector offers a straight mount orientation, making it easy to integrate into your designs. Trust in its 5A amperage rating and high-quality construction to meet your connectivity needs effectively. Elevate your projects with this indispensable component.

