| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-420-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-420-204 |
307-080-420-204
| Heilind Number: | EDA307-080-420-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-420-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration on your PCB. Engineered for optimal performance, this green connector boasts a contact material of Copper Alloy, ensuring reliable power transmission. With a double-row configuration and 80 positions, it offers ample connectivity options for your electronic projects. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your board. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB setup with this essential component for efficient and secure connections.

