| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-420-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-420-258 |
307-080-420-258
| Heilind Number: | EDA307-080-420-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-420-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration on your circuit board, this connector ensures reliable power transmission with a maximum amperage of 5A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in demanding industrial environments. With two rows and 80 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your circuit board design with this essential component.

