| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-422-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-422-212 |
307-080-422-212
| Heilind Number: | EDA307-080-422-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-422-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Boasting a sleek green design, it offers a reliable amperage of 5 A, making it ideal for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety in operation. With two rows and 80 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 in and row spacing of .2 in provide precise alignment. Suitable for a wide range of environments, it operates flawlessly within a temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.

