| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-424-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-424-201 |
307-080-424-201
| Heilind Number: | EDA307-080-424-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-424-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a high amperage of 5A, perfect for facilitating efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 80 positions, allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for any PCB assembly project. Trust in its straight mount orientation for easy installation and optimal functionality. Upgrade your connectivity solutions today with this essential component.

