| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-440-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-440-203 |
307-080-440-203
| Heilind Number: | EDA307-080-440-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-440-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector features a green housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient connection, meeting the highest standards of conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 80 positions for extensive connectivity options. Perfect for straight mounting orientation, this connector is versatile and easy to integrate into your PCB designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in any application. Upgrade your connectivity solutions with this essential component.

