| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-440-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-440-268 |
307-080-440-268
| Heilind Number: | EDA307-080-440-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-440-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless board-to-board integration, this essential component features 80 positions and dual rows, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Trust in our green-hued connector for optimal performance in your electronic assemblies.

