| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-455-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-455-201 |
307-080-455-201
| Heilind Number: | EDA307-080-455-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-455-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With dual rows and 80 positions, it ensures optimal signal transmission in electronic assemblies. The Copper Alloy contacts deliver reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections on your PCB boards. Elevate your electronic designs with this essential component.

