| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-455-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-455-207 |
307-080-455-207
| Heilind Number: | EDA307-080-455-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-455-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester for reliable operation. With two rows and a total of 80 positions, it ensures seamless data transmission. The copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for diverse electronic applications. Upgrade your connectivity solutions with this durable and efficient Card Edge Connector.

