| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-455-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-455-208 |
307-080-455-208
| Heilind Number: | EDA307-080-455-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-455-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a dual-row configuration and Copper Alloy contact material, it offers reliable performance and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 80 positions provide ample room for your circuitry. Suitable for straight mounting orientation, it's perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects. Elevate your connectivity game with this high-quality Card Edge Connector.

