| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-459-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-459-202 |
307-080-459-202
| Heilind Number: | EDA307-080-459-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-459-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this innovative Card Edge Connector. Featuring a vibrant green color, its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch, this connector offers seamless integration for your electronic components. Boasting 80 positions and a 5A amperage, it provides ample room for robust connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections in your projects.

