| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-459-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-459-207 |
307-080-459-207
| Heilind Number: | EDA307-080-459-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-459-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our durable Card Edge Connector. Designed for seamless integration into your electronic systems, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a high amperage rating of 5 A, it ensures reliable power transmission. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Boasting two rows and 80 positions, it offers ample connectivity options. Its right-angle mount orientation allows for space-saving installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your board-to-board connections. Upgrade your setup today with this essential component.

