| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-459-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-459-212 |
307-080-459-212
| Heilind Number: | EDA307-080-459-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-459-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and durability. With two rows of contacts made of Copper Alloy, it offers reliable performance in a variety of applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 80 positions available. Its right-angle mount orientation allows for efficient PCB assembly. Operating in temperatures ranging from -40 to 105 °C, this connector ensures consistent functionality even in harsh environments. Upgrade your system with this essential component for secure and efficient data transmission.

