| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-460-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-460-202 |
307-080-460-202
| Heilind Number: | EDA307-080-460-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-460-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures reliable power transmission with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient performance. With two rows and 80 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board connections. Designed for straight mounting orientation, it's suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.

