| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-460-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-460-204 |
307-080-460-204
| Heilind Number: | EDA307-080-460-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-460-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a high amperage of 5 A, it ensures reliable power transmission. Its dual-row design with 80 positions allows for efficient data transfer, while the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for intricate PCB layouts. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a dependable solution for various electronic applications. Upgrade your connectivity game with this essential component.

