| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-460-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-460-208 |
307-080-460-208
| Heilind Number: | EDA307-080-460-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-460-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal performance, this connector offers a dual-row setup with 80 positions, allowing for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and functionality.Upgrade your electronic assemblies with this essential component.

