| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-460-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-460-212 |
307-080-460-212
| Heilind Number: | EDA307-080-460-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-460-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row design and a total of 80 positions, it offers ample connectivity for your circuit boards. The contact material is made of reliable Copper Alloy, ensuring a secure and stable connection. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust in the quality and durability of our Card Edge Connector for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance.

