| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-500-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-500-212 |
307-080-500-212
| Heilind Number: | EDA307-080-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-500-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient signal transmission with minimal interference. Featuring 80 positions, it offers ample connectivity options for your circuitry. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh conditions. Trust in this green-colored connector for secure and stable board-to-board connections in your electronic designs.

