| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-522-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-522-202 |
307-080-522-202
| Heilind Number: | EDA307-080-522-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-522-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Featuring a vibrant green color and designed for optimal performance, this connector is a reliable choice for your PCB assembly needs. With a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient power transmission. The two-row configuration, each with 80 positions, offers high-density connectivity for your circuit boards. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for robust and dependable board-to-board connections. Elevate your electronic designs with our high-quality Card Edge Connector.

