| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-522-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-522-208 |
307-080-522-208
| Heilind Number: | EDA307-080-522-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-522-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a high amperage rating of 5A, ensuring efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments, while the Copper Alloy contacts provide excellent conductivity. With two rows and 80 positions, it offers ample connectivity options for your PCBs. Its straight mount orientation and .156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your PCB assemblies with this essential connector for seamless and reliable performance.

