| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-524-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-524-201 |
307-080-524-201
| Heilind Number: | EDA307-080-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-524-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this connector boasts a two-row configuration with 80 positions, ensuring seamless integration into your electronic assemblies. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both safety and aesthetics. Featuring Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers reliable conductivity. With an amperage rating of 5 A and an operating temperature range spanning from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for a variety of applications. Trust in our Card Edge Connector to optimize your connectivity needs with quality and precision.

