| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-524-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-524-202 |
307-080-524-202
| Heilind Number: | EDA307-080-524-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-524-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts constructed from high-quality Copper Alloy, it ensures reliable power transfer with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate up to 80 positions, offering ample room for intricate circuitry. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Elevate your electronic projects with this essential component.

