| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-524-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-524-207 |
307-080-524-207
| Heilind Number: | EDA307-080-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-524-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers reliability with its UL 94V-0 Thermoplastic Polyester housing material. The two rows of Copper Alloy contacts ensure efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB setup. With 80 positions available, you can accommodate multiple connections with ease. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Upgrade your device's performance with this essential component.

