| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-524-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-524-278 |
307-080-524-278
| Heilind Number: | EDA307-080-524-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-524-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of contacts made of high-quality Copper Alloy, it offers a secure connection for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 80 positions accommodate multiple connections. Its straight mount orientation allows for easy integration onto your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in industries such as telecommunications, automotive, and more. Upgrade your connectivity solutions with this essential component.

