| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-542-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-542-204 |
307-080-542-204
| Heilind Number: | EDA307-080-542-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-542-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it facilitates reliable data and power transmission, making it ideal for a variety of applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 80 positions offer ample room for expansion. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance in diverse environments. Perfect for industrial and commercial use, it is a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.

