| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-555-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-555-202 |
307-080-555-202
| Heilind Number: | EDA307-080-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-555-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration, this green-hued connector boasts a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable performance for a wide range of applications. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise board-to-board connections. Offering 80 positions in a straight mount orientation, it's perfect for densely populated PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.

