| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-556-201 |
307-080-556-201
| Heilind Number: | EDA307-080-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-556-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The copper alloy contacts ensure reliable signal transmission, while the double-row layout with 80 positions allows for efficient board-to-board connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it's perfect for high-density applications. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments. Trust in its straight mount orientation and robust construction for seamless integration into your projects. Elevate your PCB connectivity with this essential component.

