| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-556-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-556-202 |
307-080-556-202
| Heilind Number: | EDA307-080-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-556-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuitry with this high-performance Card Edge Connector in a striking green hue. Designed for optimal connectivity, it boasts a double-row layout with 80 positions, making it ideal for complex PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The Copper Alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for demanding industrial applications. Trust in its straight mount orientation for easy installation and maintenance, perfect for your next project in need of secure board-to-board connections.

