| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-559-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-559-278 |
307-080-559-278
| Heilind Number: | EDA307-080-559-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-559-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. With a total of 80 positions, it accommodates multiple connections for efficient data transfer. Its right-angle mount orientation is ideal for space-saving installations. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your equipment with this essential component for seamless and secure board-to-board connections.

