| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-560-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-560-203 |
307-080-560-203
| Heilind Number: | EDA307-080-560-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-560-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power and data transmission. Featuring a pitch of .156 inches and accommodating 80 positions, it facilitates efficient signal routing on your circuit board. The straight mount orientation and .2-inch row spacing offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Elevate your electronics projects with this essential connector, perfect for demanding applications in industries like telecommunications, automotive, and aerospace.

