| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-560-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-560-268 |
307-080-560-268
| Heilind Number: | EDA307-080-560-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-560-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in a variety of environments. With a maximum amperage of 5 A and copper alloy contacts, it delivers efficient power transmission. Its dual-row design and 80 positions provide ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Perfect for straight mounting, it guarantees a secure fit, even in challenging conditions. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your connectivity toolkit.

