| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-080-560-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-080-560-278 |
307-080-560-278
| Heilind Number: | EDA307-080-560-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-080-560-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in a variety of environments. With two rows of copper alloy contacts offering a pitch of .156 inches and a row spacing of .2 inches, it enables efficient data transmission. Featuring 80 positions, it provides ample connectivity options for your board-to-board applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance under diverse conditions. Trust in this essential component to streamline your electronic connections.

