| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-400-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-400-202 |
307-082-400-202
| Heilind Number: | EDA307-082-400-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-400-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of precisely engineered copper alloy contacts, it ensures reliable signal transmission with a current rating of 5 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers efficient board-to-board connectivity with 82 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications, guaranteeing optimal performance even in harsh environments. Meet your connectivity needs with this high-quality connector, a crucial component in maintaining the functionality of your electronic systems.

