| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-422-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-422-204 |
307-082-422-204
| Heilind Number: | EDA307-082-422-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-422-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for reliability, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With two rows of copper alloy contacts, it offers a high-amperage capacity of 5 A, perfect for power-intensive applications. The .156-inch pitch and .2-inch row spacing accommodate 82 positions, allowing for seamless integration into your PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.

