| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-424-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-424-201 |
307-082-424-201
| Heilind Number: | EDA307-082-424-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-424-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, it offers a sleek and efficient solution for your electronic projects. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Its two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches provide secure and precise connections. With 82 positions available, it allows for versatile configurations on your circuit board. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality. Upgrade your connectivity setup with this high-quality connector, essential for seamless data transfer and power distribution in your electronic systems.

