| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-424-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-424-208 |
307-082-424-208
| Heilind Number: | EDA307-082-424-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-424-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for precise board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. The two-row layout and 82 positions provide ample space for intricate circuitry, while the Copper Alloy contacts guarantee efficient power transmission with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your connectivity solutions with this essential component.

