| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-440-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-440-212 |
307-082-440-212
| Heilind Number: | EDA307-082-440-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-440-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setup. Featuring a vibrant green color for easy identification, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, it offers a stable and secure connection for your circuitry. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your board, while the 82 positions provide ample room for multiple connections. Perfect for straight mounting orientation, it facilitates effortless installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Elevate your PCB design with this essential connector for seamless connectivity.

