| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-440-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-440-258 |
307-082-440-258
| Heilind Number: | EDA307-082-440-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-440-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component in vibrant green features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliable performance in various operating environments. With two rows and a total of 82 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient power transmission, accommodating an amperage of up to 5A. Designed for seamless integration, it boasts a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability under extreme conditions. Upgrade your setup with this high-quality connector, engineered for optimal functionality in demanding applications.

