| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-440-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-440-268 |
307-082-440-268
| Heilind Number: | EDA307-082-440-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-440-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on PCB boards. Featuring a vibrant green color, this connector not only stands out visually but also guarantees reliable performance. Made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a double row layout and a total of 82 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on the board. Suitable for a wide range of applications, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.

