| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-442-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-442-258 |
307-082-442-258
| Heilind Number: | EDA307-082-442-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-442-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this green connector boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in challenging environments. With two rows of 82 copper alloy contacts, it offers ample connectivity options while maintaining a compact .156-inch pitch. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in this high-quality component for seamless and secure connections in your designs.

