| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-455-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-455-201 |
307-082-455-201
| Heilind Number: | EDA307-082-455-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-455-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. Its Copper Alloy contacts offer reliable signal transmission, while the double-row design with 82 positions allows for versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your device's connectivity with this essential component.

