| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-455-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-455-268 |
307-082-455-268
| Heilind Number: | EDA307-082-455-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-455-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a dual-row configuration and 82 positions, it ensures efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .156" pitch and .2" row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.

