| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-456-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-456-207 |
307-082-456-207
| Heilind Number: | EDA307-082-456-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-456-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. With a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification during installation. Engineered for optimal performance, it boasts a 5A amperage rating and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide reliable and efficient connections. With 82 positions available, it offers ample room for multiple connections. Its straight mount orientation facilitates effortless installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for use in various applications, this connector is a must-have in your electronic assembly toolkit.

