| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-082-458-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-082-458-201 |
307-082-458-201
| Heilind Number: | EDA307-082-458-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-082-458-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in electronic circuitry with this Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in demanding environments. Featuring two rows and 82 positions with a .156-inch pitch and .2-inch row spacing, it offers ample connectivity for various applications. The green-colored connector is engineered for right-angle mounting, ideal for space-saving layouts. With an operating temperature range of -40 to 105 °C, it guarantees stability and functionality in extreme conditions. Trust in its 5A amperage rating and high-quality construction for efficient and secure connections in PCB assemblies.

